EUR | USD
Favorite

1578-1-57-15-00-00-03-0 1 Position Spring Mating Target Connector Surface Mount
Price & Procurement
47.641 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99 €
10 0,68800 6,88 €
25 0,59000 14,75 €
50 0,53100 26,55 €
100 0,46310 46,31 €
250 0,39332 98,33 €
500 0,37368 186,84 €
1.000 0,33434 334,34 €
2.500 0,26640 665,99 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ED10764TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,25925 €
  • Cut Tape (CT)  : ED10764CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.641 - Immediate
  • Unit Price: 0,99000 €

1578-1-57-15-00-00-03-0

Datasheet
Digi-Key Part Number ED10764DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1578-1-57-15-00-00-03-0
Copy  
Description CONN SPRING TARGET 1POS SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Position Spring Mating Target Connector Surface Mount

Copy  
Documents & Media
Datasheets 1578 Series (in.)
1578 Series (metric)
Environmental Information RoHS Cert
Featured Product Low-Profile Target Discs
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 1578
Packaging Digi-Reel® 
Part Status Active
Connector Type Mating Target
Number of Contacts 1
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1578-0-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

1,12000 € Details

1578-2-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

0,99000 € Details

1578-3-57-15-00-00-03-0

CONN SPRING TARGET 1POS SMD

Mill-Max Manufacturing Corp.

1,05000 € Details

D2HW-A211D

SWITCH SNAP ACT SPDT 100MA 125V

Omron Electronics Inc-EMC Div

2,46000 € Details

2-1734839-3

CONN FPC TOP 23POS 0.50MM R/A

TE Connectivity AMP Connectors

1,12000 € Details

SN74LV4T125RGYR

IC BUF NON-INVERT 5.5V 14VQFN

Texas Instruments

0,88000 € Details
Additional Resources
Standard Package 1
Other Names ED10764DKR