EUR | USD
Favorite

PIC18F67K40T-I/PT PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)
Price & Procurement
4.161 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21 €
25 2,02520 50,63 €
100 1,83460 183,46 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC18F67K40T-I/PTTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,83458 €
  • Tray  : PIC18F67K40-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.165 - Immediate
  • Unit Price: 2,19000 €
  • Tray  : PIC18F67K40-E/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 312 - Immediate
  • Unit Price: 2,41000 €

PIC18F67K40T-I/PT

Datasheet
Digi-Key Part Number PIC18F67K40T-I/PTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F67K40T-I/PT
Copy  
Description IC MCU 8BIT 128KB FLASH 64TQFP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 60
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.5K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 47x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number PIC18F67K40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DM160228

EXPLORER 8 PIC MICRO MCU EVAL BD

Microchip Technology

76,28000 € Details
You May Also Be Interested In

PIC18F67K40-I/PT

IC MCU 8BIT 128KB FLASH 64TQFP

Microchip Technology

2,19000 € Details

PIC18F67K40-I/MR

IC MCU 8BIT 128KB FLASH 64QFN

Microchip Technology

2,15000 € Details

PIC18F67K40-E/PT

IC MCU 8BIT 128KB FLASH 64TQFP

Microchip Technology

2,41000 € Details

MCP79400-I/SN

IC RTC CLK/CALENDAR I2C 8-SOIC

Microchip Technology

0,74000 € Details

ABM3-20.000MHZ-B2-T

CRYSTAL 20.0000MHZ 18PF SMD

Abracon LLC

0,99000 € Details

LMV321LILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

0,36000 € Details
Additional Resources
Standard Package 1
Other Names PIC18F67K40T-I/PTCT