EUR | USD

MICRF211AYQS-TR - RF Receiver ASK, OOK 380MHz ~ 450MHz -110dBm 10kbps PCB, Surface Mount 16-QSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 €2,11
25 1,93440 €48,36
100 1,75480 €175,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,11000

Excludes VAT

€2,51090

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MICRF211AYQS-TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,75484 €
  • Tube  : 576-1964-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,11000 €

MICRF211AYQS-TR

Datasheet
Digi-Key Part Number MICRF211AYQS-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MICRF211AYQS-TR
Copy  
Description IC RCVR 3V 433.92MHZ 16-QSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

- RF Receiver ASK, OOK 380MHz ~ 450MHz -110dBm 10kbps PCB, Surface Mount 16-QSOP

Copy  
Customer Reference
Documents & Media
Datasheets MICRF211 Datasheet
Design Resources Development Tool Selector
PCN Assembly/Origin MICRF21YYY 08/Mar/2018
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MICRF211 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 380MHz ~ 450MHz
Sensitivity -110dBm
Data Rate (Max) 10kbps
Modulation or Protocol ASK, OOK
Applications ISM, Garage Door Openers, RKE
Current - Receiving 6mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features No IF Filter Required
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MICRF211
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

ABLS-13.52127MHZ-10-J-4Q-T

CRYSTAL 13.52127MHZ 10PF SMD

Abracon LLC

0,55000 € Details

ABLS-13.02519MHZ-10-K4Q-T

CRYSTAL 13.02519MHZ 10PF SMD

Abracon LLC

0,57000 € Details

ABLS-13.52127MHZ-10-J-4Q-T

CRYSTAL 13.52127MHZ 10PF SMD

Abracon LLC

Digi-Reel® Details

ABLS-13.52127MHZ-10-J-4Q-T

CRYSTAL 13.52127MHZ 10PF SMD

Abracon LLC

0,31734 € Details

ABLS-13.02519MHZ-10-K4Q-T

CRYSTAL 13.02519MHZ 10PF SMD

Abracon LLC

Digi-Reel® Details

ABLS-13.02519MHZ-10-K4Q-T

CRYSTAL 13.02519MHZ 10PF SMD

Abracon LLC

0,32909 € Details
You May Also Be Interested In

MICRF211AYQS

RF RX ASK/OOK 380-450MHZ 16QSOP

Microchip Technology

2,11000 € Details
Additional Resources
Standard Package 1
Other Names MICRF211AYQS-CT