EUR | USD
Favorite

Price & Procurement
1.661 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
25 0,08200 2,05 €
100 0,07280 7,28 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-4764-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07285 €
  • Cut Tape (CT)  : 576-4764-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.661 - Immediate
  • Unit Price: 0,10000 €
  • Tape & Reel (TR)  : MIC5504-3.3YM5-T5TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,12748 €
  • Cut Tape (CT)  : MIC5504-3.3YM5-T5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.875 - Immediate
  • Unit Price: 0,16000 €

MIC5504-3.3YM5-TR

Datasheet
Digi-Key Part Number 576-4764-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5504-3.3YM5-TR
Copy  
Description IC REG LINEAR 3.3V 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 65µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MIC5504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC5501-3.0YM5-TR

IC REG LINEAR 3V 300MA SOT23-5

Microchip Technology

0,10000 € Details

TCR2EF33,LM(CT

IC REG LINEAR 3.3V 200MA SMV

Toshiba Semiconductor and Storage

0,29000 € Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

0,13000 € Details

AP2127K-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-5

Diodes Incorporated

0,43000 € Details

DMP3099L-7

MOSFET P-CH 30V SOT23

Diodes Incorporated

0,30000 € Details

NX7002AK,215

MOSFET N-CH 60V TO-236AB

Nexperia USA Inc.

0,12000 € Details
Additional Resources
Standard Package 1
Other Names 576-4764-6