EUR | USD
Favorite

MIC5504-3.3YM5-T5 Linear Voltage Regulator IC 1 Output 300mA SOT-23-5
Price & Procurement
1.250 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
25 0,13640 3,41 €
100 0,12750 12,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MIC5504-3.3YM5-T5TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,12748 €
  • Cut Tape (CT)  : MIC5504-3.3YM5-T5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,16000 €
  • Tape & Reel (TR)  : 576-4764-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07285 €
  • Cut Tape (CT)  : 576-4764-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
  • Unit Price: 0,10000 €
  • Digi-Reel®  : 576-4764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 317 - Immediate
  • Unit Price: Digi-Reel®

MIC5504-3.3YM5-T5

Datasheet
Digi-Key Part Number MIC5504-3.3YM5-T5DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5504-3.3YM5-T5
Copy  
Description IC REG LINEAR 3.3V 300MA SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 65µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MIC5504
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4030CMF-2.5/NOPB

IC VREF SHUNT 0.15% SOT23-5

Texas Instruments

0,96000 € Details

MPM3810GQB-P

DC DC CONVERTER 2.5-6V 1.2A

Monolithic Power Systems Inc.

2,47000 € Details

AP7362-33SP-13

IC REG LINEAR 3.3V 1.5A 8SO

Diodes Incorporated

0,46000 € Details

MCP1640T-I/CHY

IC REG BOOST ADJ 350MA SOT23-6

Microchip Technology

0,52000 € Details

XCL103D503CR-G

DC DC CONVERTER 4.9-5.1V 2.5W

Torex Semiconductor Ltd

2,42000 € Details

74AHCT1G32SE-7

IC GATE OR 1CH 2-INP SOT353

Diodes Incorporated

0,23000 € Details
Additional Resources
Standard Package 1
Other Names MIC5504-3.3YM5-T5DKR