MCP9700T-E/TT Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
25 0,18800 €4,70
100 0,17930 €17,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP9700T-E/TTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,17928
  • Cut Tape (CT)  : MCP9700T-E/TTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,23000

MCP9700T-E/TT

Datasheet
Digi-Key Part Number MCP9700T-E/TTDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP9700T-E/TT
Copy  
Description SENSOR ANALOG -40C-125C SOT23-3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.3V ~ 5.5V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (-4°C, +6°C)
Test Condition 0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MCP9700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DEV-08777

TEMPERATURE SENSOR

SparkFun Electronics

€4,06000 Details
You May Also Be Interested In

LAN8742AI-CZ-TR

IC TRANSCEIVER FULL 1/1 24SQFN

Microchip Technology

€1,55000 Details

MCP39F521-E/MQ

IC PWR MONITOR I2C 1PH 28VQFN

Microchip Technology

€2,81000 Details

S1M

DIODE GEN PURP 1KV 1A SMA

onsemi

€0,33000 Details

LM4040AIM3-3.0/NOPB

IC VREF SHUNT 0.1% SOT23-3

Texas Instruments

€1,88000 Details

HI1206T500R-10

FERRITE BEAD 50 OHM 1206 1LN

Laird-Signal Integrity Products

€0,10000 Details

LM239DR2G

IC COMP QUAD SGL SUPPLY 14SOIC

onsemi

€0,47000 Details
Additional Resources
Standard Package 1
Other Names MCP9700T-E/TTDKR