EUR | USD
Favorite

MCP6001T-I/LT General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
53.627 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
25 0,17720 4,43 €
100 0,16040 16,04 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6001T-I/LTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,16042 €
  • Cut Tape (CT)  : MCP6001T-I/LTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.627 - Immediate
  • Unit Price: 0,22000 €

MCP6001T-I/LT

Datasheet
Digi-Key Part Number MCP6001T-I/LTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP6001T-I/LT
Copy  
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.6V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 4,5mV
Current - Supply 100µA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MCP6001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

0,43000 € Details

LTST-C193TBKT-5A

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

0,25000 € Details

TLV70018DCKR

IC REG LINEAR 1.8V 200MA SC70-5

Texas Instruments

0,33000 € Details

MAX9010EXT+T

IC COMPARATOR TTL SC70-6

Maxim Integrated

1,89000 € Details

ESP32-WROOM-32U (4MB)

RX TXRX MODULE WIFI U.FL SMD

Espressif Systems

3,21000 € Details

CYPD3177-24LQXQ

IC USB TYPE-C PORT CONTROL 24QFN

Cypress Semiconductor Corp

1,37000 € Details
Additional Resources
Standard Package 1
Other Names MCP6001T-I/LTDKR