EUR | USD
Favorite

MCP6001T-E/OT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
12.539 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
25 0,20280 5,07 €
100 0,18590 18,59 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,25000 €

Excludes VAT

0,29000 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6001T-E/OTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,18594 €
  • Cut Tape (CT)  : MCP6001T-E/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.539 - Immediate
  • Unit Price: 0,25000 €

MCP6001T-E/OT

Datasheet
Digi-Key Part Number MCP6001T-E/OTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP6001T-E/OT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.6V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 4,5mV
Current - Supply 100µA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MCP6001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX2016DB20000D0FLJCC

CRYSTAL 20.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,73000 € Details

MCP6001RT-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

0,25000 € Details

MCP6001UT-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

0,25000 € Details

T60405R6128X225

NANOCRYSTALLINE COMMON MODE CHOK

VAC Magnetics LLC

9,91000 € Details

GBJ2506-BP

BRIDGE RECT 1PHASE 600V 25A GBJ

Micro Commercial Co

1,34000 € Details

NX3008NBK,215

MOSFET N-CH 30V TO-236AB

Nexperia USA Inc.

0,20000 € Details
Additional Resources
Standard Package 1
Other Names MCP6001T-E/OTDKR