EUR | USD
Favorite

CAP1126-1-AP-TR Capacitive Touch Buttons 16-QFN (4x4)
Price & Procurement
2.150 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 €0,80
25 0,73440 €18,36
100 0,66830 €66,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,80000

Excludes VAT

€0,95200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : CAP1126-1-AP-TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,66825 €
  • Digi-Reel®  : CAP1126-1-AP-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.150 - Immediate
  • Unit Price: Digi-Reel®

CAP1126-1-AP-TR

Datasheet
Digi-Key Part Number CAP1126-1-AP-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number CAP1126-1-AP-TR
Copy  
Description IC TOUCH SENSOR/LED DRVR 16QFN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Capacitive Touch Buttons 16-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets CAP1126
Design Resources CAP1126 Development Tool Selector
PCN Design/Specification Datasheet Update 09/Mar/2015
PCN Assembly/Origin Assembly Site Addition 19/Dec/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet CAP1126
EDA / CAD Models CAP1126-1-AP-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs 6
LED Driver Channels 2
Interface I²C, SMBus, SPI
Resolution -
Voltage - Supply 3V ~ 3.6V
Current - Supply 500µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number CAP1126
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S124ARUW

LED WHITE CLEAR 1204 SMD

Inolux

0,33000 € Details

CAP1293-1-SN-TR

IC TOUCH SENSOR CAP 3CH 8SOIC

Microchip Technology

0,54000 € Details
Additional Resources
Standard Package 1
Other Names CAP1126-1-AP-CT