EUR | USD
Favorite

ATSAMD21G18A-AUT ARM® Cortex®-M0+ SAM D21G Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Price & Procurement
6.161 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83 €
25 2,57040 64,26 €
100 2,33490 233,49 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATSAMD21G18A-AUTTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,33491 €
  • Cut Tape (CT)  : ATSAMD21G18A-AUTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.161 - Immediate
  • Unit Price: 2,83000 €

ATSAMD21G18A-AUT

Datasheet
Digi-Key Part Number ATSAMD21G18A-AUTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMD21G18A-AUT
Copy  
Description IC MCU 32BIT 256KB FLASH 48TQFP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D21G Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM D21G
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 38
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 14x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number ATSAMD21G18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

82,26000 € Details

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

117,65000 € Details

ATSAMD21-XPRO

SAM D21 XPLAIND PRO ATSAMD21J18A

Microchip Technology

26,59000 € Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

45,59000 € Details

ATPOWERDEBUGGER

KIT DEBUGGER&CURRENT MEASUREMENT

Microchip Technology

171,95000 € Details

2796

EVAL BRD FEATHER M0 ADALOGGER

Adafruit Industries LLC

18,05000 € Details
You May Also Be Interested In

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

0,64000 € Details

FC-135 32.7680KA-A5

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

0,37000 € Details

ATECC508A-MAHDA-T

IC AUTHENTICATION CHIP 8UDFN

Microchip Technology

0,63000 € Details

ECS-.327-12.5-34B-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,49000 € Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

0,44000 € Details

ATSAMD21E16B-MFT

IC MCU 32BIT 64KB FLASH 32QFN

Microchip Technology

1,95000 € Details
Additional Resources
Standard Package 1
Other Names ATSAMD21G18A-AUTDKR