EUR | USD
Favorite

AT24CSW020-UUM0B-T EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 450ns 4-WLCSP
Price & Procurement
10.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
25 0,18760 4,69 €
100 0,17900 17,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,20000 €

Excludes VAT

0,23200 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AT24CSW020-UUM0B-TTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,17896 €

AT24CSW020-UUM0B-T

Datasheet
Digi-Key Part Number AT24CSW020-UUM0B-TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT24CSW020-UUM0B-T
Copy  
Description IC EEPROM 2K I2C 1MHZ 4WLCSP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 450ns 4-WLCSP

Copy  
Customer Reference
Documents & Media
Datasheets AT24CSW01,02 Series
Design Resources AT24CSW020 Development Tool Selector
PCN Design/Specification AT24CSW01/02 03/Mar/2017
Marking Chgs 11/Jul/2017
PCN Assembly/Origin AT24C/AT25M 05/Feb/2020
HTML Datasheet AT24CSW01,02 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450ns
Voltage - Supply 1.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLCSP
Supplier Device Package 4-WLCSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AT24CSW020-UUM0B-TCT