Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
25 0,36400 €9,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AT24C64D-MAHM-TTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: €0,36406
  • Cut Tape (CT)  : AT24C64D-MAHM-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.212 - Immediate
  • Unit Price: €0,36000
  • Digi-Reel®  : AT24C64D-MAHM-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.212 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : AT24C64D-MAHM-ETR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: €0,36406

AT24C64D-MAHM-E

Datasheet
Digi-Key Part Number AT24C64D-MAHM-ECT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number AT24C64D-MAHM-E
Copy  
Description IC EEPROM 64KBIT I2C 1MHZ 8UDFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 8-UDFN (2x3)

Copy  
Customer Reference
Documents & Media
Datasheets AT24C64D
Design Resources AT24C64D Development Tool Selector
PCN Design/Specification AT24C64D Datasheet Chg 5/Nov/2018
AT24C64D 15/Dec/2020
PCN Assembly/Origin Additional Assembly Site 27/May/2021
PCN Packaging MBB/Label Chgs 16/Nov/2018
HTML Datasheet AT24C64D
EDA / CAD Models AT24C64D-MAHM-E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
Base Part Number AT24C64D
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AT24C64D-MAHM-T

IC EEPROM 64KBIT I2C 8MINI MAP

Microchip Technology

€0,36000 Details

DMN2004TK-7

MOSFET N-CH 20V 540MA SOT523

Diodes Incorporated

€0,49000 Details

AT24C256C-MAHL-T

IC EEPROM 256KBIT I2C 1MHZ 8UDFN

Microchip Technology

€0,66000 Details

CAT24M01HU5I-GT3

IC EEPROM 1MBIT I2C 1MHZ 8UDFN

onsemi

€2,03000 Details

LTC2358CLX-18#PBF

IC ADC 18BIT SAR 48LQFP

Analog Devices Inc.

€40,54000 Details

TPS74401MRGWREP

IC REG LINEAR POS ADJ 3A 20VQFN

Texas Instruments

€17,98000 Details
Additional Resources
Standard Package 1
Other Names AT24C64D-MAHM-ECT