EUR | USD
Favorite

93AA76CT-I/MC EEPROM Memory IC 8Kb (1K x 8, 512 x 16) SPI 3MHz 8-DFN (2x3)
In Stock: 929
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
25 0,34960 8,74 €
100 0,33240 33,24 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,41760 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 93AA76CT-I/MCTR-ND
  • Minimum Quantity: 3.300  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,33236 €

93AA76CT-I/MC

Datasheet
Digi-Key Part Number 93AA76CT-I/MCCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 93AA76CT-I/MC
Copy  
Description IC EEPROM 8K SPI 3MHZ 8DFN
Copy  
Detailed Description

EEPROM Memory IC 8Kb (1K x 8, 512 x 16) SPI 3MHz 8-DFN (2x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (1K x 8, 512 x 16)
Memory Interface SPI
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number 93AA76C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 93AA76CT-I/MCCT