EUR | USD
Favorite

24LC01BT-I/SN EEPROM Memory IC 1Kb (128 x 8) I²C 400kHz 3500ns 8-SOIC
Price & Procurement
16.805 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
100 0,16040 16,04 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 24LC01BT-I/SNTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 13.200 - Immediate
  • Unit Price: 0,16042 €
  • Cut Tape (CT)  : 24LC01BT-I/SNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.990 - Immediate
  • Unit Price: 0,17000 €
  • Tube  : 24LC01B-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.255 - Immediate
  • Unit Price: 0,17000 €

24LC01BT-I/SN

Datasheet
Digi-Key Part Number 24LC01BT-I/SNDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 24LC01BT-I/SN
Copy  
Description IC EEPROM 1K I2C 400KHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

EEPROM Memory IC 1Kb (128 x 8) I²C 400kHz 3500ns 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (128 x 8)
Memory Interface I²C
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 3500ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 24LC01B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

302-S101

CONN HEADER VERT 10POS 2.54MM

On Shore Technology Inc.

0,24000 € Details

AOD444

MOSFET N-CH 60V 12A TO-252

Alpha & Omega Semiconductor Inc.

0,51000 € Details

L78M05CDT-TR

IC REG LINEAR 5V 500MA DPAK

STMicroelectronics

0,39000 € Details

AL5809-30S1-7

IC LED DRVR LIN PWM 30MA SOD123

Diodes Incorporated

0,41000 € Details

CZRF52C5V1

DIODE ZENER 5.1V 200MW 1005

Comchip Technology

0,32000 € Details

ISO7221ADR

DGTL ISO 2500VRMS 2CH GP 8SOIC

Texas Instruments

2,14000 € Details
Additional Resources
Standard Package 1
Other Names 24LC01BT-I/SNDKR