EUR | USD
Favorite

Price & Procurement
46.277 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,32200 €3,22
100 0,20050 €20,05
500 0,13720 €68,60
1.000 0,10554 €105,54
2.000 0,09499 €189,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : US2MA-TPMSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,08971 €
  • Cut Tape (CT)  : US2MA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.277 - Immediate
  • Unit Price: 0,43000 €

US2MA-TP

Datasheet
Digi-Key Part Number US2MA-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number US2MA-TP
Copy  
Description DIODE GEN PURP 1KV 2A DO214AC
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Diode Standard 1000V 2A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets US2AA thru US2MA
Environmental Information RoHS Cert
PCN Design/Specification Auto-Soldering Process 01/Aug/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1,7V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 28pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -50°C ~ 150°C
Base Part Number US2M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL431AQDBZR

IC VREF SHUNT ADJ 1% SOT23-3

Texas Instruments

0,44000 € Details

US2MA

DIODE GEN PURP 1KV 1.5A SMA

ON Semiconductor

0,37000 € Details

SS14

DIODE SCHOTTKY 40V 1A SMA

ON Semiconductor

0,36000 € Details

S8MC-13

DIODE GEN PURP 1KV 8A SMC

Diodes Incorporated

0,55000 € Details

ATMEGA3209-AFR

IC MCU 8BIT 32KB FLASH 48TQFP

Microchip Technology

1,39000 € Details

SML-D12M8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

0,27000 € Details
Additional Resources
Standard Package 1
Other Names US2MA-TPMSDKR