EUR | USD

Price & Procurement
2.888 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,24200 €2,42
100 0,12800 €12,80
500 0,08416 €42,08
1.000 0,05723 €57,23
2.000 0,05163 €103,25
5.000 0,04489 €224,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34510

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SS110FL-TPMSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,03816 €
  • Digi-Reel®  : SS110FL-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.888 - Immediate
  • Unit Price: Digi-Reel®

SS110FL-TP

Datasheet
Digi-Key Part Number SS110FL-TPMSCT-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SS110FL-TP
Copy  
Description DIODE SCHOTTKY 100V 1A DO221AC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 100V 1A Surface Mount DO-221AC (SMA-FL)

Copy  
Customer Reference
Documents & Media
Datasheets SS12FL thru SS110FL
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 850mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SMA-FL)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SS110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVTH573PWR

IC OCT LATCH TRI-STATE 20-TSSOP

Texas Instruments

0,75000 € Details

TSC2003IPWR

IC SCREEN CNTRL 12BIT 16TSSOP

Texas Instruments

3,03000 € Details

ST485ABDR

IC TRANSCEIVER HALF 1/1 8SO

STMicroelectronics

1,27000 € Details

SS110-TP

DIODE SCHOTTKY 100V 1A SMA

Micro Commercial Co

0,29000 € Details

BLM15HD182SN1D

FERRITE BEAD 1.8 KOHM 0402 1LN

Murata Electronics

0,12000 € Details

ABM10W-25.0000MHZ-7-B1U-T3

CRYSTAL 25.0000MHZ 7PF SMD

Abracon LLC

0,56000 € Details
Additional Resources
Standard Package 1
Other Names SS110FL-TPMSCT