EUR | USD
Favorite

Price & Procurement
55.089 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,28600 €2,86
100 0,17820 €17,82
500 0,12190 €60,95
1.000 0,09376 €93,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMF5.0A-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 52.500 - Immediate
  • Unit Price: 0,08439 €
  • Cut Tape (CT)  : SMF5.0A-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.089 - Immediate
  • Unit Price: 0,38000 €

SMF5.0A-TP

Datasheet
Digi-Key Part Number SMF5.0A-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SMF5.0A-TP
Copy  
Description TVS DIODE 5V 9.2V SOD123FL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL

Copy  
Customer Reference
Documents & Media
Datasheets SMF5.0(C)A Thru SMF170(C)A
SMF5.0(C)A - SMF170(C)A
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product SMF5.0A ~ SMF170A Suppressors
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 21.7A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TA)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
Base Part Number SMF5.0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5010

PC TEST POINT MULTIPURPOSE RED

Keystone Electronics

0,36000 € Details

SMF3.3

TVS DIODE 3.3V 6.8V SOD123FL

Littelfuse Inc.

0,43000 € Details

SMAJ30A

TVS DIODE 30V 48.4V DO214AC

Littelfuse Inc.

0,32000 € Details

SZSMF5.0AT1G

TVS DIODE 5V 9.2V SOD123FL

Littelfuse Inc.

0,47000 € Details

LIS2DE12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

1,13000 € Details

DF11-10DS-2C

CONN SOCKET 10POS 2MM DUAL CRIMP

Hirose Electric Co Ltd

0,20000 € Details
Additional Resources
Standard Package 1
Other Names SMF5.0A-TPMSDKR