EUR | USD
Favorite

Price & Procurement
10.297 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,44000 4,40 €
100 0,30050 30,05 €
500 0,25106 125,53 €
1.000 0,21367 213,67 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,50000 €

Excludes VAT

0,58000 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ5349B-TPMSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,20031 €
  • Cut Tape (CT)  : SMBJ5349B-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.297 - Immediate
  • Unit Price: 0,50000 €

SMBJ5349B-TP

Datasheet
Digi-Key Part Number SMBJ5349B-TPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ5349B-TP
Copy  
Description DIODE ZENER 12V 5W DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 12V 5W ±5% Surface Mount DO-214AA (SMB)

Copy  
Customer Reference
Documents & Media
Datasheets SMBJ5338B-88B
Product Training Modules Diode Handling and Mounting
Video File Micro Commercial Components Corporate Video
Environmental Information RoHS Cert
Featured Product Power Zeners in SMA and SMB Packages
HTML Datasheet SMBJ5338B-88B
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 2,5 Ohms
Current - Reverse Leakage @ Vr 2µA @ 9,1V
Voltage - Forward (Vf) (Max) @ If 1,2V @ 1A
Operating Temperature
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ5349
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ5352B-TP

DIODE ZENER 15V 5W DO214AA

Micro Commercial Co

0,50000 € Details

SMBJ5341B-TP

DIODE ZENER 6.2V 5W DO214AA

Micro Commercial Co

0,50000 € Details

SMBJ5351B-TP

DIODE ZENER 14V 5W DO214AA

Micro Commercial Co

0,50000 € Details

TPS54331DDAR

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

1,27000 € Details

CAT24C02TDI-GT3A

IC EEPROM 2K I2C TSOT23-5

ON Semiconductor

0,11000 € Details

LM317KTTR

IC REG LIN POS ADJ 1.5A DDPAK

Texas Instruments

0,63000 € Details
Additional Resources
Standard Package 1
Other Names SMBJ5349B-TPMSDKR