EUR | USD
Favorite

Price & Procurement
4.754 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,34200 €3,42
100 0,23780 €23,78
500 0,18568 €92,84
1.000 0,15092 €150,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ5344B-TPMSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19458 €
  • Cut Tape (CT)  : SMBJ5344B-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.754 - Immediate
  • Unit Price: 0,40000 €

SMBJ5344B-TP

Datasheet
Digi-Key Part Number SMBJ5344B-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SMBJ5344B-TP
Copy  
Description DIODE ZENER 8.2V 5W DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 8.2V 5W ±5% Surface Mount DO-214AA (SMB)

Copy  
Customer Reference
Documents & Media
Datasheets SMBJ5338B-88B
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Power Zeners in SMA and SMB Packages
HTML Datasheet SMBJ5338B-88B
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 8,2V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 1,5 Ohms
Current - Reverse Leakage @ Vr 10µA @ 6,2V
Voltage - Forward (Vf) (Max) @ If 1,2V @ 1A
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ5344
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ5.0A

TVS DIODE 5V 9.2V DO214AA

Littelfuse Inc.

0,33000 € Details

SMBJ5346B-TP

DIODE ZENER 9.1V 5W DO214AA

Micro Commercial Co

0,51000 € Details

DNBT8105-7

TRANS NPN 60V 1A SOT23-3

Diodes Incorporated

0,29000 € Details

CPC1002NTR

SSR RELAY SPST-NO 700MA 0-60V

IXYS Integrated Circuits Division

0,88000 € Details

SMBJ5345B-TP

DIODE ZENER 8.7V 5W DO214AA

Micro Commercial Co

0,37000 € Details

SMBJ5357B-TP

DIODE ZENER 20V 5W DO214AA

Micro Commercial Co

0,51000 € Details
Additional Resources
Standard Package 1
Other Names SMBJ5344B-TPMSDKR