Price & Procurement
21.245 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,34500 €3,45
100 0,25760 €25,76
500 0,20246 €101,23
1.000 0,15645 €156,45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SK36-TPMSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: €0,14264
  • Cut Tape (CT)  : SK36-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.245 - Immediate
  • Unit Price: €0,40000

SK36-TP

Datasheet
Digi-Key Part Number SK36-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SK36-TP
Copy  
Description DIODE SCHOTTKY 60V 3A DO214AB
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Schottky 60V 3A Surface Mount SMC (DO-214AB)

Copy  
Customer Reference
Documents & Media
Datasheets SK32 thru SK310
Product Training Modules Diode Handling and Mounting
Environmental Information Micro Commercial RoHS3
Micro Commercial REACH 219
Micro Commercial CA Prop65
PCN Design/Specification Auto-Soldering Process 01/Aug/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 750mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 250pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SK36
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS36-E3/57T

DIODE SCHOTTKY 60V 3A DO214AB

Vishay General Semiconductor - Diodes Division

€0,50000 Details

STPS5L60S

DIODE SCHOTTKY 60V 5A SMC

STMicroelectronics

€0,68000 Details

SK106-TP

DIODE SCHOTTKY 60V 10A DO214AB

Micro Commercial Co

€1,08000 Details

SDT23C712L02

TVS DIODE 12VWM 20VC SOT23

YAGEO

€0,40000 Details

A3-20DA-2SV(71)

CONN RCPT 20POS 0.079 GOLD SMD

Hirose Electric Co Ltd

€1,57000 Details

5988140107F

LED YELLOW CLEAR 0805 SMD

Dialight

€0,26000 Details
Additional Resources
Standard Package 1
Other Names SK36-TPMSDKR