EUR | USD
Favorite

Price & Procurement
62.364 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,28900 €2,89
100 0,14540 €14,54
500 0,12882 €64,41
1.000 0,10025 €100,25
2.000 0,08973 €179,45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SK310A-LTPMSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,08772 €
  • Cut Tape (CT)  : SK310A-LTPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.364 - Immediate
  • Unit Price: 0,41000 €

SK310A-LTP

Datasheet
Digi-Key Part Number SK310A-LTPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SK310A-LTP
Copy  
Description DIODE SCHOTTKY 100V 3A DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 100V 3A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SK332A-LT thru SK310A-LT
Environmental Information RoHS Cert
PCN Design/Specification Auto-Soldering Process 01/Aug/2015
HTML Datasheet SK332A-LT thru SK310A-LT
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 850mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F 250pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -50°C ~ 125°C
Base Part Number SK310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTA06LT1G

TRANS NPN 80V 500MA SOT23-3

ON Semiconductor

0,14000 € Details

LTC6995HS6-1#TRMPBF

IC OSC SILICON PROG TSOT23-6

Analog Devices Inc.

3,98000 € Details

LTC6995HS6-2#TRMPBF

IC OSC SILICON PROG TSOT23-6

Analog Devices Inc.

3,98000 € Details

LTC2946IDE#PBF

IC ENERGY MONITOR I2C 16DFN

Analog Devices Inc.

7,95000 € Details

SI1022R-T1-GE3

MOSFET N-CH 60V 330MA SC75A

Vishay Siliconix

0,42000 € Details

LTC2855HDE#PBF

IC TRANSCEIVER FULL 1/1 12DFN

Analog Devices Inc.

4,37000 € Details
Additional Resources
Standard Package 1
Other Names SK310A-LTPMSDKR