EUR | USD

Price & Procurement
1.617 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 €0,11
10 0,10200 €1,02
25 0,09720 €2,43
100 0,05570 €5,57
500 0,03426 €17,13
1.000 0,02336 €23,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,11000

Excludes VAT

€0,13090

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT2222ATPMSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 1.617 - Immediate
  • Unit Price: 0,01986 €
  • Cut Tape (CT)  : MMBT2222ATPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.617 - Immediate
  • Unit Price: 0,11000 €

MMBT2222A-TP

Datasheet
Digi-Key Part Number MMBT2222ATPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number MMBT2222A-TP
Copy  
Description TRANS NPN 40V 0.6A SOT23
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 350mW Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets MMBT2222A Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Design Resources Transistor Technical Basics
Available In the Digi-Key KiCad Library
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number MMBT2222
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT2907ALT1G

TRANS PNP 60V 600MA SOT23-3

ON Semiconductor

0,14000 € Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

0,11000 € Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

0,14000 € Details

MMBT2907A-TP

TRANS PNP 60V 0.6A SOT-23

Micro Commercial Co

0,11000 € Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

0,36000 € Details

LS L29K-G1J2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

0,33000 € Details
Additional Resources
Standard Package 1
Other Names MMBT2222ATPMSDKR