EUR | USD

Price & Procurement
11,910 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,29900 €2,99
25 0,27280 €6,82
100 0,20310 €20,31
500 0,15228 €76,14
1.000 0,11422 €114,22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MCM3400A-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: €0.10470
  • Digi-Reel®  : MCM3400A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,910 - Immediate
  • Unit Price: Digi-Reel®

MCM3400A-TP

Datasheet
Digi-Key Part Number MCM3400A-TPMSCT-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number MCM3400A-TP
Copy  
Description N-CHANNEL,MOSFETS,DFN2020-6L PAC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Mosfet Array 2 N-Channel 30V 5A 1.4W Surface Mount DFN2020-6L

Copy  
Customer Reference
Documents & Media
Datasheets MCM3400A
Featured Product Expanded Power and Small Signal Mosfets
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5A
Rds On (Max) @ Id, Vgs 32mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 1155pF @ 15V
Power - Max 1.4W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package DFN2020-6L
Base Part Number MCM3400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PREC002SAAN-RC

CONN HEADER VERT 2POS 2.54MM

Sullins Connector Solutions

€0.05000 Details

PREC001SAAN-RC

CONN HEADER VERT 1POS

Sullins Connector Solutions

€0.03000 Details

PREC008DAAN-RC

CONN HEADER VERT 16POS 2.54MM

Sullins Connector Solutions

€0.30000 Details

DMN2050LFDB-13

MOSFET 2N-CH 20V 3.3A 6UDFN

Diodes Incorporated

€0.48000 Details

BSC0993NDATMA1

MOSFET 2N-CH 17A TISON8

Infineon Technologies

€1.44000 Details

DMHT6016LFJ-13

MOSFET 4 N-CH 14.8A VDFN5045-12

Diodes Incorporated

€1.40000 Details
Additional Resources
Standard Package 1
Other Names MCM3400A-TPMSCT