EUR | USD
Favorite

GS1G-LTP Diode Standard 400V 1A Surface Mount DO-214AC (SMA)
Price & Procurement
123.919 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,18200 1,82 €
100 0,07440 7,44 €
500 0,06204 31,02 €
1.000 0,04311 43,11 €
2.000 0,04006 80,12 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : GS1G-LTPMSTR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,03465 €
  • Cut Tape (CT)  : GS1G-LTPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 123.919 - Immediate
  • Unit Price: 0,22000 €

GS1G-LTP

Datasheet
Digi-Key Part Number GS1G-LTPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GS1G-LTP
Copy  
Description DIODE GEN PURP 400V 1A DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 400V 1A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets GS1A-L~GS1M-L
Product Training Modules Diode Handling and Mounting
Video File Micro Commercial Components Corporate Video
Environmental Information RoHS Cert
PCN Design/Specification Auto-Soldering Process 01/Aug/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction
Base Part Number GS1G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SK1545-TP

DIODE SCHOTTKY 45V 15A DO214AB

Micro Commercial Co

0,98000 € Details

BAT54XV2T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

0,19000 € Details

SSQ 3

FUSE BRD MNT 3A 125VAC/VDC 2SMD

Bel Fuse Inc.

0,37000 € Details

PVG3A501C01R00

TRIMMER 500 OHM 0.25W J LEAD TOP

Bourns Inc.

1,21000 € Details

ERB-RE2R50V

FUSE BOARD MOUNT 2.5A 32VDC 0603

Panasonic Electronic Components

0,23000 € Details

GS1GE-TP

DIODE GEN PURP 400V 1A DO214AC

Micro Commercial Co

0,22000 € Details
Additional Resources
Standard Package 1
Other Names GS1G-LTPMSDKR