EUR | USD
Favorite

WOOD30W1 3D Printing Filament Brown (Dark Wood) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 39,59000 39,59 €
10 35,88100 358,81 €
100 32,91080 3.291,08 €
250 32,16844 8.042,11 €

Submit a request for quotation on quantities greater than those displayed.

WOOD30W1

Datasheet
Digi-Key Part Number 473-1306-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WOOD30W1
Copy  
Description FILAMENT BROWN PLA 0.112" 1KG
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Brown (Dark Wood) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material PLA (Polylactide)
Color Brown (Dark Wood)
Filament Diameter 0.112" (2.85mm)
Weight 2.205 lb (1.00 kg)
Tensile Strength -
Flex Strength -
Density -
Operating Temperature 185°C ~ 230°C
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

7,62000 € Details
Additional Resources
Standard Package 1
Other Names 473-1306