EUR | USD
Favorite

PLA30GO1 3D Printing Filament Gold PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,75000 26,75 €
10 24,31700 243,17 €
100 21,88530 2.188,53 €
250 21,56116 5.390,29 €

Submit a request for quotation on quantities greater than those displayed.

PLA30GO1

Datasheet
Digi-Key Part Number 473-1342-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLA30GO1
Copy  
Description FILAMENT GOLD PLA 0.112" 1KG
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Gold PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)

Copy  
Documents & Media
Datasheets PLA Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material PLA (Polylactide)
Color Gold
Filament Diameter 0.112" (2.85mm)
Weight 2.205 lb (1.00 kg)
Tensile Strength 100N/mm²
Density 1.24g/cm³
Operating Temperature 210°C ~ 220°C
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

7,51000 € Details
Additional Resources
Standard Package 1
Other Names 473-1342
779008274132
PLA30GO1-ND