EUR | USD
Favorite

PLA17RE1 3D Printing Filament Red PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,23000 24,23 €
10 22,02800 220,28 €
100 19,82560 1.982,56 €
250 19,53184 4.882,96 €

Submit a request for quotation on quantities greater than those displayed.

PLA17RE1

Datasheet
Digi-Key Part Number 473-1361-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PLA17RE1
Copy  
Description FILAMENT RED PLA 0.07" 1KG
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Red PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)

Copy  
Documents & Media
Datasheets PLA Series Datasheet
PLA Data Sheet
3D Printer Filaments Intro~
MSDS Material Safety Datasheet PLA Series MSDS
Environmental Information MG Chemicals RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material PLA (Polylactide)
Color Red
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00 kg)
Tensile Strength 100N/mm²
Density 1.24g/cm³
Operating Temperature 210°C ~ 220°C
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

7,62000 € Details
You May Also Be Interested In

PLA17BK1

FILAMENT BLACK PLA 0.07" 1KG

MG Chemicals

24,59000 € Details

PLA17BL1

FILAMENT BLUE PLA 0.07" 1KG

MG Chemicals

24,59000 € Details

PLA17NA1

FILAMENT BLUE PLA 0.07" 1KG

MG Chemicals

24,59000 € Details

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

7,62000 € Details

PLA17GY1

FILAMENT GRAY PLA 0.07" 1KG

MG Chemicals

24,59000 € Details

PLA17SI1

FILAMENT SILVER PLA 0.07" 1KG

MG Chemicals

27,14000 € Details
Additional Resources
Standard Package 2
Other Names 473-1361
PLA17RE1-ND