EUR | USD
Favorite

ABS17PI1 3D Printing Filament Pink ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Price & Procurement
16 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,48000 20,48 €
10 18,62400 186,24 €
100 16,76160 1.676,16 €
250 16,51332 4.128,33 €

Submit a request for quotation on quantities greater than those displayed.

ABS17PI1

Datasheet
Digi-Key Part Number 473-1315-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS17PI1
Copy  
Description FILAMENT PINK ABS 0.07" 1KG
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Pink ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)

Copy  
Documents & Media
Datasheets ABS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material ABS (Acrylonitrile Butadiene Styrene)
Color Pink
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00 kg)
Tensile Strength 45N/mm²
Flex Strength 77N/mm²
Density 1.05g/cm³
Operating Temperature 230°C ~ 240°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

7,36000 € Details
Additional Resources
Standard Package 1
Other Names 473-1315
779008225103
ABS17PI1-ND