EUR | USD
Favorite

ABS17GY1 3D Printing Filament Gray ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Price & Procurement
36 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,25000 22,25 €
10 20,23000 202,30 €
100 18,20710 1.820,71 €
250 17,93744 4.484,36 €

Submit a request for quotation on quantities greater than those displayed.

ABS17GY1

Datasheet
Digi-Key Part Number 473-1311-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS17GY1
Copy  
Description FILAMENT GRAY ABS 0.07" 1KG
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3D Printing Filament Gray ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg)

Copy  
Documents & Media
Datasheets ABS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Filament Material ABS (Acrylonitrile Butadiene Styrene)
Color Gray
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00 kg)
Tensile Strength 45N/mm²
Flex Strength 77N/mm²
Density 1.05g/cm³
Operating Temperature 230°C ~ 240°C
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

7,62000 € Details
You May Also Be Interested In

ABS17BK1

FILAMENT BLACK ABS 0.07" 1KG

MG Chemicals

22,58000 € Details

ABS17GR1

FILAMENT GREEN ABS 0.07" 1KG

MG Chemicals

22,58000 € Details

ABS17WH1

FILAMENT WHITE ABS 0.07" 1KG

MG Chemicals

22,58000 € Details

ABS17BL1

FILAMENT BLUE ABS 0.07" 1KG

MG Chemicals

22,58000 € Details
Additional Resources
Standard Package 1
Other Names 473-1311
779008225189
ABS17GY1-ND