EUR | USD
Favorite

MAXREFDES220# MAX30101, MAX32664 Heart Rate Sensor Feather Platform Evaluation Expansion Board
Price & Procurement
33 In Stock
Can ship immediately Factory Stock : 33
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 90,85000 90,85 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
90,85000 €

Excludes VAT

105,38601 €

Includes VAT

MAXREFDES220#

Datasheet
Digi-Key Part Number MAXREFDES220#-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAXREFDES220#
Copy  
Description EVAL HEART RATE PULSE
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX30101, MAX32664 Heart Rate Sensor Feather Platform Evaluation Expansion Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Platform Feather
Type Sensor
Function Heart Rate
Utilized IC / Part MAX30101, MAX32664
Contents Board(s)
Base Part Number MAXREFDES
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAXREFDES103#

EVAL WATCH MAX86141/MAX32664C

Maxim Integrated

202,25000 € Details

MAXREFDES100#

EVKIT HEALTH SENSOR PLATFORM

Maxim Integrated

141,95000 € Details

MAX32630FTHR#

PEGASUS MAX14690/MAX32630 DEV

Maxim Integrated

24,98000 € Details

MAXREFDES101#

HEALTH SENSOR PLATFORM 2.0

Maxim Integrated

424,62000 € Details

SEN-15219

PULSE OXIMETER & HEART RATE SENS

SparkFun Electronics

35,45000 € Details

MAX86140EVSYS#

EVAL MAX86140 OXIMETER/HEARTRATE

Maxim Integrated

113,56000 € Details
Additional Resources
Standard Package 1