EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 €1,69
10 1,51900 €15,19
25 1,43280 €35,82
100 1,22090 €122,09
500 1,00308 €501,54
1.000 0,84703 €847,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,69000

Excludes VAT

€2,01110

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX6509HAUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,84703 €
  • Digi-Reel®  : MAX6509HAUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.609 - Immediate
  • Unit Price: Digi-Reel®

MAX6509HAUK+T

Datasheet
Digi-Key Part Number MAX6509HAUK+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6509HAUK+T
Copy  
Description THERMOSTAT PROG ACT LOW SOT23-5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Thermostat Programmable Active Low Open Drain SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±4.7°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 2,7V ~ 5,5V
Current - Supply 32µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6509
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX6510HAUT+T

THERMOSTAT PRG ACT HI/LO SOT23-6

Maxim Integrated

1,69000 € Details

B72214S2321K101

VARISTOR 510V 6KA DISC 14MM

EPCOS - TDK Electronics

0,51000 € Details

MAX6510CAUT+T

THERMOSTAT PRG ACT HI/LO SOT23-6

Maxim Integrated

1,69000 € Details

1.5SMC30A-E3/57T

TVS DIODE 25.6V 41.4V DO214AB

Vishay General Semiconductor - Diodes Division

0,45000 € Details

97C04SRT

SWITCH SLIDE DIP SPST 25MA 24V

Grayhill Inc.

1,79000 € Details

XH8M451231100

ENCL ASSY 45UX30X48 BLK

Belden Inc.

1.438,24000 € Details
Additional Resources
Standard Package 1
Other Names MAX6509HAUK+TCT