EUR | USD
Favorite

Price & Procurement
9.652 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62 €
10 1,45800 14,58 €
25 1,37560 34,39 €
100 1,17180 117,18 €
500 0,96282 481,41 €
1.000 0,93494 934,94 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,62000 €

Excludes VAT

1,87920 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX6509CAUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,78408 €
  • Digi-Reel®  : MAX6509CAUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.652 - Immediate
  • Unit Price: Digi-Reel®

MAX6509CAUK+T

Datasheet
Digi-Key Part Number MAX6509CAUK+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6509CAUK+T
Copy  
Description THERMOSTAT PROG ACT LOW SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Thermostat Programmable Active Low Open Drain SOT-23-5

Copy  
Documents & Media
Datasheets MAX6509,10
Application Notes Thermal Management Handbook
Design Resources Development Tool Selector
EDA / CAD Models MAX6509CAUK+T by SnapEDA
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
HTML Datasheet MAX6509,10
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Trip Temperature Threshold Cold
Switching Temperature Programmable
Accuracy ±4.7°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 2,7V ~ 5,5V
Current - Supply 32µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6509
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6509CAUK+TCT