EUR | USD
Favorite

MAX6386XS44D3+T Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Price & Procurement
2.153 In Stock
Can ship immediately Factory Stock : 60.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,84000 4,84 €
10 4,34700 43,47 €
25 4,11000 102,75 €
100 3,37930 337,93 €
250 3,03220 758,05 €
500 2,92260 1.461,30 €
1.000 2,42941 2.429,41 €
2.500 2,33808 5.845,19 €
5.000 2,26501 11.325,06 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
4,84000 €

Excludes VAT

5,61440 €

Includes VAT

MAX6386XS44D3+T

Datasheet
Digi-Key Part Number MAX6386XS44D3+T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6386XS44D3+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SC70-4
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-4

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number MAX638
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6386XS44D3+
MAX6386XS44D3+TTR
MAX6386XS44D3+TTR-ND