EUR | USD
Favorite

MAX6350CSA+ Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC
Price & Procurement
632 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,83000 9,83 €
10 9,03700 90,37 €
25 8,66160 216,54 €
100 7,25720 725,72 €
250 7,19868 1.799,67 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
9,83000 €

Excludes VAT

11,69770 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX6350CSA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 7,05934 €
  • Cut Tape (CT)  : MAX6350CSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 973 - Immediate
  • Unit Price: 10,41000 €
  • Digi-Reel®  : MAX6350CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 973 - Immediate
  • Unit Price: Digi-Reel®

MAX6350CSA+

Datasheet
Digi-Key Part Number MAX6350CSA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6350CSA+
Copy  
Description IC VREF SERIES 0.02% 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.02% 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 1ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.5µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3.3mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX6325CSA+

IC VREF SERIES 0.04% 8SOIC

Maxim Integrated

11,10000 € Details

NX3008NBK,215

MOSFET N-CH 30V TO-236AB

Nexperia USA Inc.

0,18000 € Details

MPZ1608S601ATA00

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

0,08000 € Details

3299W-1-102LF

TRIMMER 1K OHM 0.5W PC PIN TOP

Bourns Inc.

2,76000 € Details

APT3216SURCK

LED RED CLEAR CHIP SMD

Kingbright

0,25000 € Details

REF5025IDGKT

IC VREF SERIES 0.05% 8VSSOP

Texas Instruments

5,71000 € Details
Additional Resources
Standard Package 100