MAX6341CSA+ Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.02% 15mA 8-SOIC
Price & Procurement
857 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 14,73000 €14,73
10 13,54400 €135,44
25 12,98240 €324,56
100 11,43840 €1.143,84
250 10,87700 €2.719,25
500 10,52612 €5.263,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€14,73000

Excludes VAT

€17,52870

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX6341CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €10,32123

MAX6341CSA+

Datasheet
Digi-Key Part Number MAX6341CSA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6341CSA+
Copy  
Description IC VREF SERIES 0.02% 8SOIC
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.02% 15mA 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 1ppm/°C
Noise - 0.1Hz to 10Hz 2.4µVp-p
Noise - 10Hz to 10kHz 2µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3.2mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6341
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADC08B200CIVS/NOPB

IC ADC 8BIT 48TQFP

Texas Instruments

€27,90000 Details
Additional Resources
Standard Package 100