EUR | USD
Favorite

MAX6250BCSA+ Series, Buried Zener Voltage Reference IC ±0.1% 8-SOIC
Price & Procurement
1.095 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,79000 €4,79
10 4,32500 €43,25
25 4,12360 €103,09
100 3,77160 €377,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,79000

Excludes VAT

€5,70010

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX6250BCSA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,68473 €
  • Cut Tape (CT)  : MAX6250BCSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: 4,67000 €
  • Digi-Reel®  : MAX6250BCSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: Digi-Reel®

MAX6250BCSA+

Datasheet
Digi-Key Part Number MAX6250BCSA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6250BCSA+
Copy  
Description IC VREF SERIES 0.1% 8SOIC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.1% 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.5µVrms
Voltage - Input 8V ~ 36V
Current - Supply 3.3mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6250
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1175CS8#PBF

IC REG LIN NEG ADJ 500MA 8SOIC

Analog Devices Inc.

5,76000 € Details

MAX6250BCSA+T

IC VREF SERIES 0.1% 8SOIC

Maxim Integrated

4,67000 € Details

LP2954IM/NOPB

IC REG LIN POS ADJ 250MA 8SOIC

Texas Instruments

1,55000 € Details

XC95288XL-10TQG144C

IC CPLD 288MC 10NS 144TQFP

Xilinx Inc.

19,55000 € Details

AD823ARZ

IC OPAMP JFET 2 CIRCUIT 8SOIC

Analog Devices Inc.

6,18000 € Details
Additional Resources
Standard Package 100