MAX4986ETO+ Telecommunications Switch IC 1 Channel 42-TQFN (3.5x9)
Price & Procurement
220 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 21,17000 €21,17
10 19,53000 €195,30
25 18,65200 €466,30
80 16,67713 €1.334,17
240 16,45775 €3.949,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€21,17000

Excludes VAT

€25,19230

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX4986ETO+T-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX4986ETO+

Datasheet
Digi-Key Part Number MAX4986ETO+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4986ETO+
Copy  
Description IC MUX/DEMUX SAS/SATA 42TQFN
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Telecommunications Switch IC 1 Channel 42-TQFN (3.5x9)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tray 
Part Status Active
Applications Telecommunications
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features SAS/SATA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-TQFN (3.5x9)
Base Part Number MAX4986
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0705430004

CONN HEADER VERT 5POS 2.54MM

Molex

€1,12000 Details

0705430005

CONN HEADER VERT 6POS 2.54MM

Molex

€1,13000 Details

0015244449

CONN HEADER VERT 4POS 5.08MM

Molex

€0,77000 Details
Additional Resources
Standard Package 240