EUR | USD
Favorite

MAX3237CAI+ 5/3 Transceiver Full RS232 28-SSOP
Price & Procurement
266 In Stock
Can ship immediately Factory Stock : 2.484
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,82000 5,82 €
10 5,25900 52,59 €
25 5,01480 125,37 €
100 4,62890 462,89 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3237CAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 2,18921 €

MAX3237CAI+

Datasheet
Digi-Key Part Number MAX3237CAI+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3237CAI+
Copy  
Description IC TRANSCEIVER FULL 5/3 28SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

5/3 Transceiver Full RS232 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX3237
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 46