Price & Procurement
4.082 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 €4,32
10 3,90300 €39,03
25 3,72160 €93,04
100 3,40400 €340,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,32000

Excludes VAT

€5,14080

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX31865AAP+TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,40403 €
  • Digi-Reel®  : MAX31865AAP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.082 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX31865AAP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.657 - Immediate
  • Unit Price: 4,32000 €

MAX31865AAP+T

Datasheet
Digi-Key Part Number MAX31865AAP+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX31865AAP+T
Copy  
Description IC RTD TO DIGITAL CONVERT 20SSOP
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Temp Monitoring System (Sensor) External Sensor SPI Output 20-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Temp Monitoring System (Sensor)
Sensor Type External
Sensing Temperature -
Accuracy ±0.5°C(Max)
Topology ADC (Sigma Delta), Comparator, Register Bank
Output Type SPI
Output Alarm No
Output Fan No
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX31865
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

3328

PT100 RTD TEMPERATURE SENSOR AMP

Adafruit Industries LLC

12,57000 € Details
You May Also Be Interested In

3648

TEMPERATURE SENSOR AMPLIFIER

Adafruit Industries LLC

12,57000 € Details

0022232041

CONN HEADER VERT 4POS 2.54MM

Molex

0,26000 € Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

0,17000 € Details

0022012037

CONN HOUSING 3POS .100 W/RAMP

Molex

0,16000 € Details

0022012047

CONN HOUSING 4POS .100 W/RAMP

Molex

0,17000 € Details

MAX3221IDBR

IC TRANSCEIVER FULL 1/1 16SSOP

Texas Instruments

1,11000 € Details
Additional Resources
Standard Package 1
Other Names MAX31865AAP+TCT