EUR | USD
Favorite

Price & Procurement
22.777 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,94000 €2,94
10 2,63300 €26,33
25 2,48880 €62,22
100 2,04650 €204,65
250 1,83628 €459,07
500 1,76992 €884,96
1.000 1,47124 €1.471,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,94000

Excludes VAT

€3,49860

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX3051EKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 1,34514 €
  • Cut Tape (CT)  : MAX3051EKA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.777 - Immediate
  • Unit Price: 2,76000 €

MAX3051EKA+T

Datasheet
Digi-Key Part Number MAX3051EKA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3051EKA+T
Copy  
Description IC TRANSCEIVER HALF 1/1 SOT23-8
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/1 Transceiver Half CANbus SOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 20mV
Data Rate 1Mbps
Voltage - Supply 3.14V ~ 3.47V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX3051
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS22810DBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

0,53000 € Details

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

7,88000 € Details

MIC5332-SSYMT-TR

IC REG LINEAR 3.3V/3.3V 8TMLF

Microchip Technology

0,82000 € Details

NX3225SA-24.000M-STD-CSR-1

CRYSTAL 24.0000MHZ 8PF SMD

NDK America, Inc.

0,55000 € Details

PMEG2005CT,215

DIODE ARRAY SCHOTTKY 20V SOT23

Nexperia USA Inc.

0,28000 € Details

NUF2042XV6T1G

FILTER RC(PI) 22 OHM/42PF SMD

ON Semiconductor

0,18000 € Details
Additional Resources
Standard Package 1
Other Names MAX3051EKA+TDKR