EUR | USD
Favorite

Price & Procurement
582 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,76000 8,76 €
10 7,92100 79,21 €
25 7,55240 188,81 €
100 6,55770 655,77 €
500 5,71034 2.855,17 €
1.000 4,97353 4.973,53 €
5.000 4,60512 23.025,60 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX30102EFD+TTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 4,53144 €
  • Cut Tape (CT)  : MAX30102EFD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 8,09000 €

MAX30102EFD+

Datasheet
Digi-Key Part Number MAX30102EFD+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX30102EFD+
Copy  
Description IC SENSOR OXIMETER/HEARTRATE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Oximeter/Heart Rate Sensor I²C Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tray 
Part Status Active
Sensor Type Oximeter/Heart Rate
Output Type I²C
Operating Temperature -40°C ~ 85°C (TJ)
Base Part Number MAX30102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MAX30102ACCEVKIT#

INTEGRATED OPTICAL SENSOR

Maxim Integrated

117,94000 € Details
You May Also Be Interested In

MAXREFDES117#

EVAL BRD HEART OXIMETRY MONITOR

Maxim Integrated

15,06000 € Details

MAX14595ETA+T

IC TRNSLTR BIDIRECTIONAL 8TDFM

Maxim Integrated

1,97000 € Details

MAX30102EFD+T

INTEGRATED OPTICAL SENSOR

Maxim Integrated

8,09000 € Details

MAX1921EUT18+T

IC REG BUCK 1.8V 400MA SOT23-6

Maxim Integrated

2,90000 € Details

SEN-15271

GATOR:PARTICLE - MICRO:BIT ACCES

SparkFun Electronics

10,09000 € Details

MAX30100EFD+T

IC SENSOR OXIMETER/HEARTRATE

Maxim Integrated

7,93000 € Details
Additional Resources
Standard Package 364