EUR | USD

MAX2742ECM+TD RF Front End 1575.42MHz GPS 48-TQFP-EP (7x7)
Price & Procurement
0 In Stock

MAX2742ECM+TD

Datasheet
Digi-Key Part Number MAX2742ECM+TD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2742ECM+TD
Copy  
Description IC GPS RF FRONT END 48TQFP
Copy  
Detailed Description

RF Front End 1575.42MHz GPS 48-TQFP-EP (7x7)

Copy  
Documents & Media
Datasheets MAX2742
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev OBS 27/Jun/2011
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
RF Type GPS
Frequency 1575.42MHz
Features -
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFP-EP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2.000