Product Overview
Digi-Key Part Number MAX2678GTB/V+-ND
Copy   MAX2678GTB/V+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX2678GTB/V+

Copy   MAX2678GTB/V+
Description IC OPAMP GPS FE 1.5GHZ 10TDFN
Copy   IC OPAMP GPS FE 1.5GHZ 10TDFN
Detailed Description

RF Front End 1.575GHz GPS/GNSS 10-TDFN (3x3)

Copy   RF Front End 1.575GHz GPS/GNSS 10-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
RF Type GPS/GNSS
Frequency 1.575GHz
Features -
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
Base Part Number MAX2678
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX2678EVKIT# - Maxim Integrated | MAX2678EVKIT#-ND DigiKey Electronics
  • MAX2678EVKIT#
  • Maxim Integrated
  • DEV KIT MAX2678
  • Unit Price 111,51000 €
  • MAX2678EVKIT#-ND
You May Also Be Interested In
  • MAX2678GTB/V+T - Maxim Integrated | MAX2678GTB/V+T-ND DigiKey Electronics
  • MAX2678GTB/V+T
  • Maxim Integrated
  • GPS/GNSS FRONT-END AMPLIFIER
  • Unit Price 1,42379 €
  • MAX2678GTB/V+T-ND
  • SKY65933-11 - Skyworks Solutions Inc. | 863-2031-1-ND DigiKey Electronics
  • SKY65933-11
  • Skyworks Solutions Inc.
  • GPS LNA MODULE
  • Unit Price 2,79000 €
  • 863-2031-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2678GTB/V+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,42379 €

21:58:59 8.19.2019