EUR | USD
Favorite

MAX2670GTB/V+T RF Front End 1575MHz GPS/GNSS 10-TDFN-EP (3x3)
Price & Procurement
1.830 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,44000 10,44 €
10 9,57500 95,75 €
25 8,70440 217,61 €
100 7,83390 783,39 €
250 7,18104 1.795,26 €
500 6,52822 3.264,11 €
1.000 5,87540 5.875,40 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX2670GTB/V+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,38837 €
  • Cut Tape (CT)  : MAX2670GTB/V+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.830 - Immediate
  • Unit Price: 10,44000 €
  • Tube  : MAX2670GTB/V+-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 7,81920 €

MAX2670GTB/V+T

Datasheet
Digi-Key Part Number MAX2670GTB/V+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2670GTB/V+T
Copy  
Description IC AMP GPS/GNSS FRONTEND 10TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Front End 1575MHz GPS/GNSS 10-TDFN-EP (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type GPS/GNSS
Frequency 1575MHz
Features -
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number MAX2670
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX2670GTB/V+TDKR