EUR | USD
Favorite

MAX2670GTB+T RF Front End 1575MHz GPS/GNSS 10-TDFN-EP (3x3)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 2,94666 7.366,65 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX2670GTB+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.222 - Immediate
  • Unit Price: 5,58000 €
  • Digi-Reel®  : MAX2670GTB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.222 - Immediate
  • Unit Price: Digi-Reel®

MAX2670GTB+T

Datasheet
Digi-Key Part Number MAX2670GTB+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2670GTB+T
Copy  
Description IC AMP GPS/GNSS FRONTEND 10TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Front End 1575MHz GPS/GNSS 10-TDFN-EP (3x3)

Copy  
Documents & Media
Datasheets MAX2670 Datasheet
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
EDA / CAD Models MAX2670GTB+T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
RF Type GPS/GNSS
Frequency 1575MHz
Features -
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number MAX2670
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BGM681L11E6327XT

IC GPS FRONT-END 3.6V TSLP11-1

Infineon Technologies

2,03000 € Details

SKY65933-11

GPS LNA MODULE

Skyworks Solutions Inc.

2,83000 € Details

MAX2678GTB/V+T

GPS/GNSS FRONT-END AMPLIFIER

Maxim Integrated

1,44326 € Details
Additional Resources
Standard Package 2.500
Other Names MAX2670GTB+TTR
MAX2670GTBT