MAX197AEAI+ Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP
Price & Procurement
181 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 39,83000 €39,83
10 37,15300 €371,53
25 35,59600 €889,90
100 33,37110 €3.337,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€39,83000

Excludes VAT

€47,39770

Includes VAT

MAX197AEAI+

Datasheet
Digi-Key Part Number MAX197AEAI+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX197AEAI+
Copy  
Description IC DAS 12BIT 100K 28SSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Data Acquisition System (DAS)
Number of Channels 8
Resolution (Bits) 12 b
Sampling Rate (Per Second) 100k
Data Interface Parallel
Voltage Supply Source Single Supply
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX197
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 46