MAX1978ETM+T Peltier Module, Thermoelectric Cooler PMIC 48-TQFN (7x7)
Price & Procurement
2.193 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 21,85000 €21,85
10 20,14900 €201,49
25 19,24320 €481,08
100 17,20560 €1.720,56
250 16,97920 €4.244,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€21,85000

Excludes VAT

€26,00150

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX1978ETM+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.193 - Immediate
  • Unit Price: €16,97920
  • Digi-Reel®  : MAX1978ETM+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.193 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX1978ETM+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.144 - Immediate
  • Unit Price: €25,07000

MAX1978ETM+T

Datasheet
Digi-Key Part Number MAX1978ETM+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1978ETM+T
Copy  
Description IC CTRLR INT TEMP 48TQFN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Peltier Module, Thermoelectric Cooler PMIC 48-TQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Peltier Module, Thermoelectric Cooler
Current - Supply -
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
Base Part Number MAX1978
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADM7170ACPZ-R7

IC REG LIN POS ADJ 500MA 8LFCSP

Analog Devices Inc.

€2,33000 Details

DAC904E

IC DAC 14BIT A-OUT 28TSSOP

Texas Instruments

€18,03000 Details

S1AB-13-F

DIODE GEN PURP 50V 1A SMB

Diodes Incorporated

€0,31000 Details

MAX1968EUI+T

IC DRVR POWER 28-TSSOP

Maxim Integrated

€16,47000 Details

ADP2386ACPZN-R7

IC REG BUCK ADJ 6A 24LFCSP

Analog Devices Inc.

€4,86000 Details

TFM-115-01-L-D-WT

CONN HEADER VERT 30POS 1.27MM

Samtec Inc.

€6,38000 Details
Additional Resources
Standard Package 1
Other Names MAX1978ETM+TCT