MAX1496EAI+ ADC 3.5 Digit 50 28-SSOP
Price & Procurement
624 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 14,33000 €14,33
10 13,17300 €131,73
25 12,62720 €315,68
100 11,12570 €1.112,57
250 10,57968 €2.644,92
500 10,23840 €5.119,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€14,33000

Excludes VAT

€17,05270

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : MAX1496EAI+T-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX1496EAI+

Datasheet
Digi-Key Part Number MAX1496EAI+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1496EAI+
Copy  
Description IC ADC 3.5DIGIT 50 28SSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ADC 3.5 Digit 50 28-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type ADC
Number of Channels 2
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) 50
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 2.7V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MAX1496
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 46