MAX14830ETM+T UART IC 4, QUART Channel RS232, RS485 128 Byte 48-TQFN (7x7)
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
2.500 11,65300 €29.132,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX14830ETM+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.893 - Immediate
  • Unit Price: €17,86000
  • Cut Tape (CT)  : MAX14830ETM+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
  • Unit Price: €16,31000
  • Digi-Reel®  : MAX14830ETM+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
  • Unit Price: Digi-Reel®

MAX14830ETM+T

Datasheet
Digi-Key Part Number MAX14830ETM+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX14830ETM+T
Copy  
Description IC UART QUAD 48-TQFN
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

UART IC 4, QUART Channel RS232, RS485 128 Byte 48-TQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Features Internal Oscillator
Number of Channels 4, QUART
FIFO's 128 Byte
Protocol RS232, RS485
Data Rate (Max) -
Voltage - Supply 1.71V ~ 3.6V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection -
With Modem Control -
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
Base Part Number MAX14830
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX14830ETM+

IC UART QUAD 48-TQFN

Maxim Integrated

€17,86000 Details

PI3HDX511DZLEX

IC INTERFACE SPECIALIZED 30TQFN

Diodes Incorporated

€1,60000 Details

B1100-13-F

DIODE SCHOTTKY 100V 1A SMA

Diodes Incorporated

€0,33000 Details

LT1676IS8#PBF

IC REG BUCK ADJ 550MA 8SOIC

Analog Devices Inc.

€7,41000 Details

TXS0102DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

€0,68000 Details

CMSH3-100MA TR13 PBFREE

DIODE SCHOTTKY 100V 3A SMA

Central Semiconductor Corp

€0,81000 Details
Additional Resources
Standard Package 2.500
Other Names MAX14830ETM+T-ND
MAX14830ETM+TTR