MAX1480ECEPI+ 1/1 Transceiver Half RS422, RS485 28-PDIP
Price & Procurement
466 In Stock
Can ship immediately Factory Stock : 868
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 31,08000 €31,08
10 28,66100 €286,61
25 27,37280 €684,32
100 24,47450 €2.447,45
250 24,15244 €6.038,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€31,08000

Excludes VAT

€36,98520

Includes VAT

MAX1480ECEPI+

Datasheet
Digi-Key Part Number MAX1480ECEPI+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1480ECEPI+
Copy  
Description IC TRANSCEIVER HALF 1/1 28DIP
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 28-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 160Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number MAX1480
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS70158PWP

IC REG LINEAR 3.3V/2.5V 20HTSSOP

Texas Instruments

€5,89000 Details
Additional Resources
Standard Package 14